Part Details for 3332A123 by Molex
Overview of 3332A123 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3332A123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3332A123-ND
|
DigiKey | Power Outlet Strips ANGL PWR DIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$396.7000 | Buy Now |
DISTI #
59857294
|
Verical | Cable Assembly 12/3 SOW 7.62m 2 POS Power to 2 POS Power M-F Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$350.9400 | Buy Now |
DISTI #
10210300
|
TestEquity LLC | Molex 3332A123 Super-Safeway Angled Outlet Box, F3 (3/4") Cord Grip Body, Including (2) NEMA 5-20 Duplex Receptacles, & Plug, 7.62m (25.0') Cord Length, 12/3 SOW Cord | 1 |
|
$396.8000 | Buy Now |