Part Details for 3334-6000 by 3M Interconnect
Overview of 3334-6000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3334-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3899
|
Newark | Wire-Board Connector, Socket, 60 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:60Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3334-6000 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $11.7200 | Buy Now |
DISTI #
MSC60K-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
913 In Stock |
|
$7.3253 / $9.1500 | Buy Now |
DISTI #
7100251638
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251638) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 205 |
|
RFQ | |
DISTI #
517-3334-6000
|
Mouser Electronics | Headers & Wire Housings 60P IDC SOCKET RoHS: Compliant | 217 |
|
$7.8700 / $13.0200 | Buy Now |
DISTI #
MMM7100251638
|
Heilind Electronics | 7000057764 80610079230 60/SKT/OP/30AVG | Americas - 0 in Stock |
|
$9.0157 / $9.1566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$5.4200 / $12.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 60 Contacts, Socket, 0.1 Pitch, IDC Terminal | 1 |
|
$11.8050 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 60 Contacts, Socket, 0.1 Pitch, IDC Terminal | 22 |
|
$7.6600 / $11.4900 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 60 Contacts, Socket, 0.1 Pitch, IDC Terminal | 160 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 60 Contacts, Socket, 0.1 Pitch, IDC Terminal | 27 |
|
$10.9196 / $13.2806 | Buy Now |
Part Details for 3334-6000
3334-6000 CAD Models
3334-6000 Part Data Attributes
|
3334-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3334-6000
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.26 inch | |
Body Length | 3.181 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |