Part Details for 3334-7060 by 3M
Overview of 3334-7060 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-334KED | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core, 5858 | |
LPO6013-334 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSS1583-334KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 3334-7060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wiremount Socket - 3000 Series - 60 Contacts - Closed End - Military (Dual Slot) - Plastic Strain Relief - Gray. RoHS: Compliant | 0 |
|
$8.2800 / $14.0000 | Buy Now |
DISTI #
33347060-3M
|
TME | 3334-7060 Min Qty: 10 | 90 |
|
$3.9791 / $4.6040 | Buy Now |