Part Details for 33341148 by Aptiv PLC
Overview of 33341148 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 33341148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0230
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Aptiv/delphi 33341148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.5200 / $2.3300 | Buy Now |
DISTI #
829-33341148
|
Mouser Electronics | Automotive Connectors 2 way M 6.3 CTCS XP Connector RoHS: Compliant | 297 |
|
$3.0100 / $5.3800 | Buy Now |
DISTI #
33341148
|
TTI | Automotive Connectors 2 way M 6.3 CTCS XP Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
33341148
|
Avnet Abacus | Conn Housing Sealed PL 2 POS 9mm ST Strap Mount (Alt: 33341148) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |