Part Details for 33341417 by Aptiv PLC
Overview of 33341417 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 33341417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0248
|
Newark | Automotive Housing, Rcpt, 8Pos Rohs Compliant: Yes |Aptiv/delphi 33341417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.5700 / $2.4000 | Buy Now |
DISTI #
829-33341417
|
Mouser Electronics | Automotive Connectors 8 way F 1.5 CTCS XP Connector RoHS: Compliant | 489 |
|
$2.8200 / $5.0400 | Buy Now |
DISTI #
33341417
|
TTI | Automotive Connectors 8 way F 1.5 CTCS XP Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$1.7600 | Buy Now |
DISTI #
33341417
|
Avnet Abacus | Conn Housing Sealed RCP 8 POS 4mm ST Cable Mount (Alt: 33341417) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |