-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8049
|
Newark | Trimmer Potentiometer, 500 Ohm 4Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:4Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3339P-1-501LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
3339P-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
123 In Stock |
|
$2.9088 / $5.8200 | Buy Now |
DISTI #
3339P-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339P-1-501LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4000 / $2.7264 | Buy Now |
DISTI #
652-3339P-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 500ohm 5/16" Rnd 4Turn Cermet RoHS: Compliant | 362 |
|
$2.4900 / $5.7600 | Buy Now |
DISTI #
70154860
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 500 hms, Cermet, Single Turn | Bourns 3339P-1-501LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 39 |
|
$4.9000 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
4000 In Stock |
|
$2.3700 / $3.1100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 4 TURN(S), 0.5 W, 500 OHM, LEAD FREE | 433 |
|
$4.0950 / $6.3000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 4 TURN(S), 0.5 W, 500 OHM, LEAD FREE | 2800 |
|
$4.7250 / $9.4500 | Buy Now |
DISTI #
3339P-1-501LF
|
TTI | Trimmer Resistors - Through Hole 500ohm 5/16" Rnd 4Turn Cermet pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 315 In Stock |
|
$2.4500 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3339P-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339P-1-501LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |