Part Details for 3339P-1-200LF by Bourns Inc
Overview of 3339P-1-200LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-402-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
10131319-0821200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 8 Positions, LCP, Non GW Compatible, Tray Packing. | |
54112-411401200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3339P-1-200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8036
|
Newark | Res, cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 3339P-1-200LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
3339P-1-200LF-ND
|
DigiKey | TRIMMER 20 OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0723 | Buy Now |
DISTI #
3339P-1-200LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339P-1-200LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4000 / $2.7264 | Buy Now |
DISTI #
652-3339P-1-200LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5/16" TRIMPOT 20uH RND 4-TURN CERMET RoHS: Compliant | 145 |
|
$3.5500 / $5.0800 | Buy Now |
DISTI #
73647051
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339P-1-200LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $6.0700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
3 In Stock |
|
$2.4100 / $3.3800 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 4 TURN(S), 0.5 W, 20 OHM, LEAD FREE | 294 |
|
$4.0950 / $6.3000 | Buy Now |
DISTI #
3339P-1-200LF
|
TME | Potentiometer: mounting, horizontal,multiturn, 20Ω, 0.5W, THT Min Qty: 100 | 0 |
|
$3.4700 | RFQ |
DISTI #
3339P-1-200LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 Ohm, � 10%, 500 mW, 4 Turn, Multi Turn, Through Hole (Alt: 3339P-1-200LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
3 In Stock |
|
$2.4100 / $3.3800 | Buy Now |
Part Details for 3339P-1-200LF
3339P-1-200LF CAD Models
3339P-1-200LF Part Data Attributes
|
3339P-1-200LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339P-1-200LF
Bourns Inc
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3339P-1-200LF
This table gives cross-reference parts and alternative options found for 3339P-1-200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3339P-1-200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3339P-1-200 | Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s) | Bourns Inc | 3339P-1-200LF vs 3339P-1-200 |