-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8037
|
Newark | Res, cermet,200Ohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 3339P-1-201LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
98AC5105
|
Newark | Trimmer - 5/16In Rd 4-Turn Cermet Rohs Compliant: Yes |Bourns 3339P-1-201LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
3339P-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
190 In Stock |
|
$2.9088 / $5.8200 | Buy Now |
DISTI #
3339P-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339P-1-201LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.2800 | Buy Now |
DISTI #
652-3339P-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 200ohm 5/16" Rnd 4Turn Cermet RoHS: Compliant | 170 |
|
$2.7000 / $5.8200 | Buy Now |
DISTI #
71278977
|
RS | 1/4" Round, Thru-Hole, TRIMMER, 200 ohms, Cermet, Single Turn | Bourns 3339P-1-201LF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
186 In Stock |
|
$2.6100 / $4.0900 | Buy Now |
DISTI #
77831097
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2118 | Americas - 100 |
|
$4.7074 / $5.4172 | Buy Now |
DISTI #
77830489
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube Min Qty: 25 Package Multiple: 1 | Americas - 86 |
|
$2.5900 | Buy Now |
DISTI #
3339P-1-201LF
|
TTI | Trimmer Resistors - Through Hole 200ohm 5/16" Rnd 4Turn Cermet pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3339P-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339P-1-201LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |