-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8048
|
Newark | Trimmer Potentiometer, 50 Ohm 4Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:4Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3339P-1-500LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.1600 | Buy Now |
DISTI #
3339P-500LF-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
71 In Stock |
|
$2.9088 / $5.8200 | Buy Now |
DISTI #
3339P-1-500LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ? 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339P-1-500LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4000 / $2.7264 | Buy Now |
DISTI #
652-3339P-1-500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 50ohm 5/16" Rnd 4Turn Cermet RoHS: Compliant | 123 |
|
$2.9000 / $5.8200 | Buy Now |
DISTI #
73647060
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339P-1-500LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
158 In Stock |
|
$2.3700 / $3.0700 | Buy Now |
DISTI #
3339P-1-500LF
|
TTI | Trimmer Resistors - Through Hole 50ohm 5/16" Rnd 4Turn Cermet pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4000 / $2.8900 | Buy Now |
DISTI #
3339P-1-500LF
|
TME | Potentiometer: mounting, horizontal,multiturn, 50Ω, 0.5W, THT Min Qty: 100 | 0 |
|
$3.4700 | RFQ |
DISTI #
3339P-1-500LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 Ohm, � 10%, 500 mW, 4 Turn, Multi Turn, Through Hole (Alt: 3339P-1-500LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant |
158 In Stock |
|
$2.3700 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3339P-1-500LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339P-1-500LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3339P-1-500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3339P-1-500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3339P-1-500 | Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s) | Bourns Inc | 3339P-1-500LF vs 3339P-1-500 |