-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8059
|
Newark | Res, cermet,2Kohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 3339S-1-202LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.0900 | Buy Now |
DISTI #
118-3339S-1-202LF-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
100 In Stock |
|
$4.0420 / $7.8100 | Buy Now |
DISTI #
3339S-1-202LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339S-1-202LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $3.9192 | Buy Now |
DISTI #
652-3339S-1-202LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5/16" RD TRIMPOT 2K 4-TURN CERMET RoHS: Compliant | 55 |
|
$3.5400 / $7.8000 | Buy Now |
DISTI #
73646788
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339S-1-202LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.6300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$3.4700 / $4.3900 | Buy Now |
DISTI #
3339S-1-202LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 kOhm, � 10%, 500 mW, 4 Turn, Multi Turn, Through Hole (Alt: 3339S-1-202LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$3.4700 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3339S-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339S-1-202LF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 8.13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |