333MSR630K
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 7326, RADIAL LEADED, LEAD FREE

Overview of 333MSR630K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Aerospace and Defense Automotive

Price & Stock for 333MSR630K by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 333MSR630K-ND
DigiKey CAP FILM 0.03UF 10% 630VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1800
In Stock
  • 1 $0.5200
  • 10 $0.3110
  • 50 $0.2268
  • 100 $0.2009
  • 500 $0.1566
  • 1,000 $0.1428
  • 2,500 $0.1281
  • 5,000 $0.1192
$0.1192 / $0.5200 Buy Now
DISTI # 598-333MSR630K
Mouser Electronics Film Capacitors 0.033uF 10% tol FILM RoHS: Compliant 1845
  • 1 $0.4400
  • 10 $0.2780
  • 100 $0.1920
  • 600 $0.1490
  • 1,000 $0.1150
  • 2,600 $0.1100
  • 10,000 $0.0990
  • 25,000 $0.0980
  • 50,000 $0.0970
$0.0970 / $0.4400 Buy Now
DISTI # 333MSR630K
TTI Film Capacitors 0.033uF 10% tol FILM RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 200 Container: Bulk Americas - 0
  • 1,800 $0.1110
  • 5,000 $0.1090
  • 10,000 $0.0960
  • 20,600 $0.0940
$0.0940 / $0.1110 Buy Now
DISTI # C1S154100363395
Chip1Stop Capacitor Film 5000
  • 500 $0.1970
  • 1,800 $0.1470
$0.1470 / $0.1970 Buy Now

CAD Models for 333MSR630K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 333MSR630K by Cornell Dubilier Electronics Inc

333MSR630K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
12 mm
JESD-609 Code
e3
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6.5 mm
Want to compare parts?
  1. 333MSR630K
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 7326, RADIAL LEADED, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 333MSR630K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 333MSR630K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 333MSR630K would you like to use for your alert(s)?
  • Please alert me when 333MSR630K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 333MSR630K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 333MSR630K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 333MSR630K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 333MSR630K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 333MSR630K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: