Part Details for 333MSR630K by Illinois Capacitor Inc
Overview of 333MSR630K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 333MSR630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5769
|
Newark | Film Capacitor, .033Uf 630Wv 10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 333MSR630K Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 10236 |
|
$0.1080 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$0.1058 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.033uF ±10% - 630WVDC - +125°C |
5000 Partner Stock 10236 Factory Stock |
|
$0.0908 / $0.1547 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.033uF ±10% - 630WVDC - +125°C |
5000 Partner Stock 10236 Factory Stock |
|
$0.0908 / $0.1547 | Buy Now |
Part Details for 333MSR630K
333MSR630K CAD Models
333MSR630K Part Data Attributes:
|
333MSR630K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
333MSR630K
Illinois Capacitor Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 7326, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE(V): 220 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MSR | |
Size Code | 7326 | |
Surface Mount | NO | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |