Part Details for 334-10-114-00-000000 by Mill-Max Mfg Corp
Overview of 334-10-114-00-000000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 334-10-114-00-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-10-114-00-000000-ND
|
DigiKey | CONN HDR POST 14POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4846 | Buy Now |
DISTI #
575-3341011400000000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$9.0200 / $9.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.7000 | Buy Now |
DISTI #
000000000005675959
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$5.7300 / $23.3700 | Buy Now |
Part Details for 334-10-114-00-000000
334-10-114-00-000000 CAD Models
334-10-114-00-000000 Part Data Attributes
|
334-10-114-00-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-10-114-00-000000
Mill-Max Mfg Corp
IC Socket, SIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP14 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |