Part Details for 334-10-162-00-020000 by Mill-Max Mfg Corp
Overview of 334-10-162-00-020000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93020-000 | Renesas Electronics Corporation | 54FCT2245T | |
51763-10200000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P STB Right Angle Receptacle. | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Price & Stock for 334-10-162-00-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-10-162-00-020000-ND
|
DigiKey | CONN HDR POST 62POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2886 | Buy Now |
DISTI #
575-3341016200020000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$11.8200 / $12.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$17.7300 | Buy Now |
DISTI #
000000000005676191
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$8.6800 / $26.9900 | Buy Now |
Part Details for 334-10-162-00-020000
334-10-162-00-020000 CAD Models
334-10-162-00-020000 Part Data Attributes
|
334-10-162-00-020000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-10-162-00-020000
Mill-Max Mfg Corp
IC Socket, SIP62, 62 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP62 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 62 |