Part Details for 334-40-106-00-100000 by Mill-Max Mfg Corp
Overview of 334-40-106-00-100000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334-40-106-00-100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-40-106-00-100000-ND
|
DigiKey | CONN HDR POST 6POS TIN Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7284 | Buy Now |
DISTI #
575-3344010600100000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$4.8300 / $5.8700 | Order Now |
DISTI #
000000000005676227
|
Sager | Headers & Wire Housings Interconnect Header | 0 |
|
Buy Now |
Part Details for 334-40-106-00-100000
334-40-106-00-100000 CAD Models
334-40-106-00-100000 Part Data Attributes
|
334-40-106-00-100000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-40-106-00-100000
Mill-Max Mfg Corp
IC Socket, SIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |