Part Details for 334-90-107-00-000000 by Mill-Max Mfg Corp
Overview of 334-90-107-00-000000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 334-90-107-00-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-90-107-00-000000-ND
|
DigiKey | CONN HDR POST 7POS TIN-LEAD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1892 | Buy Now |
DISTI #
575-3349010700000000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$4.4900 / $5.4500 | Order Now |
DISTI #
000000000005676529
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.5800 / $16.3500 | Buy Now |
Part Details for 334-90-107-00-000000
334-90-107-00-000000 CAD Models
334-90-107-00-000000 Part Data Attributes
|
334-90-107-00-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-90-107-00-000000
Mill-Max Mfg Corp
IC Socket, SIP7, 7 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP7 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 7 |