There are no models available for this part yet.
Overview of 334-90-113-00-100000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531-00000FX2 | Renesas Electronics Corporation | SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip | |
DA14531-00000OG2 | Renesas Electronics Corporation | SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip | |
XFN516100.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator |
Price & Stock for 334-90-113-00-100000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-3349011300100000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$7.1000 / $8.2700 | Order Now | |
DISTI #
000000000005676563
|
Sager | Headers & Wire Housings Interconnect Header | 0 |
|
Buy Now |
CAD Models for 334-90-113-00-100000 by Mill-Max Mfg Corp
Part Data Attributes for 334-90-113-00-100000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
SOCKET HEADER
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP13
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
13
|
Alternate Parts for 334-90-113-00-100000
This table gives cross-reference parts and alternative options found for 334-90-113-00-100000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 334-90-113-00-100000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
334-90-113-00-100 | IC Socket, SIP13, 13 Contact(s) | Mill-Max Mfg Corp | 334-90-113-00-100000 vs 334-90-113-00-100 |
334-40-113-00-100000 | IC Socket, SIP13, 13 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 334-90-113-00-100000 vs 334-40-113-00-100000 |