334-90-115-00-100000
Mill-Max Mfg Corp
Description: IC Socket, SIP15, 15 Contact(s),

Overview of 334-90-115-00-100000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DA14531-00000FX2 Renesas Electronics Corporation SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip
DA14531-00000OG2 Renesas Electronics Corporation SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip
XFN516100.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator

Price & Stock for 334-90-115-00-100000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 334-90-115-00-100000-ND
DigiKey CONN HDR POST 15POS TIN-LEAD Min Qty: 50 Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $18.1178
$18.1178 Buy Now
DISTI # 575-3349011500100000
Mouser Electronics Headers & Wire Housings Interconnect Header RoHS: Not Compliant 0
  • 250 $9.2400
  • 500 $8.6500
  • 1,000 $7.9300
$7.9300 / $9.2400 Order Now
DISTI # 000000000005676573
Sager Headers & Wire Housings Interconnect Header 0
Buy Now

CAD Models for 334-90-115-00-100000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 334-90-115-00-100000 by Mill-Max Mfg Corp

334-90-115-00-100000
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SOCKET HEADER
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP15
Housing Material
PLASTIC
JESD-609 Code
e0
Number of Contacts
15
Want to compare parts?
  1. 334-90-115-00-100000
    Mill-Max Mfg Corp
    IC Socket, SIP15, 15 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 334-90-115-00-100000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 334-90-115-00-100000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 334-90-115-00-100000 would you like to use for your alert(s)?
  • Please alert me when 334-90-115-00-100000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 334-90-115-00-100000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 334-90-115-00-100000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 334-90-115-00-100000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 334-90-115-00-100000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 334-90-115-00-100000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: