Part Details for 33400800201010 by HARTING Technology Group
Overview of 33400800201010 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33400800201010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0960
|
Newark | Cable Assy, 5P Plug-Free End, 3.3Ft, Connector To Connector:Wire To Board Plug To Free End, No. Of Positions:5Positions, Connector Pitch:-, No. Of Rows:2 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Wire Gauge:- Rohs Compliant: Yes |Harting 33400800201010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3600 / $44.7800 | Buy Now |
DISTI #
1195-33400800201010-ND
|
DigiKey | HAN 1A OVERMOLDED 5+PE LATCH LOC Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4390 | Buy Now |
DISTI #
617-33400800201010
|
Mouser Electronics | Rectangular Cable Assemblies Han 1A Overmolded 5+PE latch locking, male to flying leads - PVC 1m RoHS: Compliant | 0 |
|
$23.0200 / $31.3300 | Order Now |
DISTI #
75125250
|
RS | Han 1A Overmolded 5+PE latch locking, male to flying leads - PVC 1m | HARTING 33400800201010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.7800 | Buy Now |
DISTI #
HRT33400800201010
|
Heilind Electronics | HAN 1A OVERMOLDED 5PE LATCH LO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33400800201010
|
TTI | Rectangular Cable Assemblies Han 1A Overmolded 5+PE latch locking, male to flying leads - PVC 1m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 2 Container: Each | Americas - 0 |
|
$22.0100 / $26.7700 | Buy Now |