Part Details for 3342638 (ALTERNATE: 3342638) by RS Pro
Overview of 3342638 (ALTERNATE: 3342638) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3342638 (ALTERNATE: 3342638)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643364
|
RS | Thermocouple Type J 8.2 ft (2.5m) 1112F (600C) Max Wire Leads | RS PRO 3342638 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 15 |
|
$22.1200 / $26.6300 | Buy Now |