Part Details for 3345P-1-500 by Bourns Inc
Overview of 3345P-1-500 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3345P-1-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8248
|
Newark | Trimmer Potentiometer, 50 Ohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Wirewound, Adjustment Type:Top Adjust, Track Resistance:50Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3345P-1-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 | Buy Now |
DISTI #
3345P-500-ND
|
DigiKey | TRIMMER 50 OHM 1W PC PIN TOP ADJ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$10.4376 / $14.8200 | Buy Now |
DISTI #
3345P-1-500
|
Avnet Americas | Resistor Trimmer, Wirewound, 50 Ohm, ? 5%, 1 W, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3345P-1-500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 / $19.6528 | Buy Now |
DISTI #
652-3345P-1-500
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2" RND 50ohm RoHS: Compliant | 0 |
|
$17.9800 / $23.8400 | Order Now |
DISTI #
73195246
|
RS | 1/2" Round, Thru-Hole, TRIMMER, 50 ohms, Wirewound, Single Turn | Bourns 3345P-1-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 / $21.2900 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 50 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$17.1800 / $35.9800 | Buy Now |
DISTI #
3345P-1-500
|
Avnet Abacus | Resistor Trimmer, Wirewound, 50 Ohm, � 5%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: 3345P-1-500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Trimmer 50 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$17.1800 / $35.9800 | Buy Now |
Part Details for 3345P-1-500
3345P-1-500 CAD Models
3345P-1-500 Part Data Attributes
|
3345P-1-500
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3345P-1-500
Bourns Inc
Trimmer, Wire Wound, 1W, 50ohm, 5% +/-Tol, -50,50ppm/Cel, 1 Turn(s), 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Lead Diameter | 0.71 mm | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.43 mm | |
Package Length | 5.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |