Part Details for 3346010064 by Amphenol Corporation
Overview of 3346010064 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3346010064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-6010-064
|
TTI | Circular MIL Spec Connector CUSTOM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 68 In Stock |
|
Buy Now |
Part Details for 3346010064
3346010064 CAD Models
3346010064 Part Data Attributes
|
3346010064
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
3346010064
Amphenol Corporation
Board Connector, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |