There are no models available for this part yet.
Overview of 33471-0222 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73347-104LF | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
RJE1R288233471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R288333471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Price & Stock for 33471-0222 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$0.8380 / $1.4180 | Buy Now | ||
DISTI #
334710222-MOL
|
TME | 33471-0222 Min Qty: 38 | 1400 |
|
$0.9656 / $1.1222 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |||
DISTI #
C1S549804349819
|
Chip1Stop | Combination wrench RoHS: Compliant | 1400 |
|
$0.9720 / $1.0700 | Buy Now | |
Master Electronics | RoHS: Compliant |
1400 Partner Stock |
|
$0.8380 / $1.4180 | Buy Now |
CAD Models for 33471-0222 by Molex
Part Data Attributes for 33471-0222 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
8 Weeks
|
Body Breadth
|
0.779 inch
|
Body Depth
|
1.563 inch
|
Body Length
|
0.734 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|