Part Details for 33471-0329 by Molex
Overview of 33471-0329 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 33471-0329
33471-0329 CAD Models
33471-0329 Part Data Attributes
|
33471-0329
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0329
Molex
Board Connector, 3 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 33471-0329
This table gives cross-reference parts and alternative options found for 33471-0329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33471-0329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33471-0324 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0324 |
33471-0317 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0317 |
33471-0316 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0316 |
33471-0304 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0304 |
33471-0328 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0328 |
33471-0339 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0339 |
33471-0337 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0337 |
33471-0308 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0308 |
33471-0334 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0334 |
33471-0327 | Board Connector, 3 Contact(s), Female, Plug, | Molex | 33471-0329 vs 33471-0327 |