-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73347-104LF | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
RJE1R288233471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R288333471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7457
|
Newark | Connector Housing, Rcpt, 5Pos, Black Rohs Compliant: Yes |Molex 33471-0501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1679 |
|
$1.7300 / $2.2600 | Buy Now |
DISTI #
01J5537
|
Newark | Header Connector, cable Mnt, recept,5 Contacts, pin,0.138 Pitch, crimp Terminal, locking Rohs Compliant: Yes |Molex 33471-0501 RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
11AC2412
|
Newark | Mx150 Assy 1.5 Rcpt 1X5 Blk A/5 Rohs Compliant: Yes |Molex 33471-0501 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5500 | Buy Now |
DISTI #
538-33471-0501
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 RCPT 1X5 BLK A/5 RoHS: Compliant | 8624 |
|
$1.4100 / $2.0100 | Buy Now |
DISTI #
71457699
|
RS | MX150 ASSY 1.5 RCPT 1X5 BLK A/5 | Molex Incorporated 33471-0501 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.0200 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 5 POS Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant | 0 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
77315235
|
Verical | Conn Housing RCP 5 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 3440 |
|
$1.0571 / $1.3065 | Buy Now |
DISTI #
33471-0501
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X5 BLK A/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 762 In Stock |
|
$1.2600 / $1.9700 | Buy Now |
DISTI #
334710501-MOL
|
TME | 33471-0501 Min Qty: 38 | 3440 |
|
$0.9186 / $1.1065 | Buy Now |
DISTI #
MOL33471-0501
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X5 B | 137 |
|
$1.7573 / $2.1883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0501
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0501
Molex
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX150, FINEADJUST | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.148 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94-HB |