-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8284
|
Newark | Mx150 Assy 1.5 Rcpt 1X5 Cpa Ltgy B/5 |Molex 33471-0507 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $3.1500 | Buy Now |
DISTI #
0334710507
|
Avnet Americas | Connector Housing Power Receptacle 5 Position Solder - Bulk (Alt: 0334710507) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-33471-0507
|
Mouser Electronics | Automotive Connectors MX150 Sld F Conn SR 5Ckt KeyOpB Lt Gry RoHS: Compliant | 560 |
|
$2.1100 / $2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9500 / $1.7700 | Buy Now |
DISTI #
33471-0507
|
TTI | Automotive Connectors MX150 Sld F Conn SR 5Ckt KeyOpB Lt Gry RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 560 In Stock |
|
$2.1100 / $2.5200 | Buy Now |
DISTI #
0334710507
|
Avnet Americas | Connector Housing Power Receptacle 5 Position Solder - Bulk (Alt: 0334710507) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0507
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0507
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.148 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 33471-0507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33471-0507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33471-0521 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 33471-0507 vs 33471-0521 |
33471-0534 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle | Molex | 33471-0507 vs 33471-0534 |
33471-0504 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle | Molex | 33471-0507 vs 33471-0504 |
33471-0508 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Receptacle | Molex | 33471-0507 vs 33471-0508 |
33471-0524 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle | Molex | 33471-0507 vs 33471-0524 |
33471-0519 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle | Molex | 33471-0507 vs 33471-0519 |
33471-0529 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle | Molex | 33471-0507 vs 33471-0529 |
33471-0503 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Receptacle | Molex | 33471-0507 vs 33471-0503 |
33471-0531 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 33471-0507 vs 33471-0531 |
33471-0517 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Receptacle | Molex | 33471-0507 vs 33471-0517 |