-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0982
|
Newark | Mx150 Assy 1.5 Rcpt 1X6 Blk A/6 Rohs Compliant: Yes |Molex 33471-0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant | 0 |
|
$1.3200 / $2.2100 | Buy Now |
|
Quest Components | Part Number Only | 425 |
|
$1.2690 / $3.1725 | Buy Now |
DISTI #
33471-0601
|
TTI | Automotive Connectors MX150 1X6P FEM REC POLAR A W/O CPA pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 925 In Stock |
|
Buy Now | |
DISTI #
3050144
|
element14 Asia-Pacific | AUTOMOTIVE CONN HOUSING, RCPT, 6POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8105 | Buy Now |
DISTI #
4235169
|
Farnell | RoHS: Compliant Min Qty: 54 Container: Each | 0 |
|
$3.0963 | Buy Now |
DISTI #
3050144
|
Farnell | AUTOMOTIVE CONN HOUSING, RCPT, 6POS RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.4732 / $2.5345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0601
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0601
Molex
Combination Line Connector, 6 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Total Number of Contacts | 6 |