-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6836
|
Newark | Mx150 Assy 1.5 Rcpt 1X3 Dkgy C/3 Rohs Compliant: Yes |Molex 33471-3343 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6860 / $1.3200 | Buy Now |
DISTI #
0334713343
|
Avnet Americas | Connector Sealed Housing Receptacle 3 Position 3.5mm Crimp Straight Cable Mount Bag (Alt: 0334713343) Min Qty: 5400 Package Multiple: 1350 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9407 | Buy Now |
DISTI #
538-33471-3343
|
Mouser Electronics | Automotive Connectors MX150 SLD FEM CONN SR 3CKT KY C Drk Gry RoHS: Compliant | 213 |
|
$0.8800 / $1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.7400 | Buy Now |
DISTI #
33471-3343
|
TTI | Automotive Connectors MX150 SLD FEM CONN SR 3CKT KY C Drk Gry RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1150 In Stock |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
0334713343
|
Avnet Americas | Connector Sealed Housing Receptacle 3 Position 3.5mm Crimp Straight Cable Mount Bag (Alt: 0334713343) Min Qty: 5400 Package Multiple: 1350 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9407 | Buy Now |
DISTI #
MOL33471-3343
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X3 DKGY C | 337 |
|
$0.6575 / $0.7888 | Buy Now |
DISTI #
4003922
|
Farnell | MX150 ASSY 1.5 RCPT 1X3 DKGY C/3 RoHS: Compliant Min Qty: 5400 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.4934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-3343
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-3343
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.783 inch | |
Body Depth | 1.482 inch | |
Body Length | 1.289 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |