-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7728
|
Newark | Automotive Housing, Rcpt, 4Pos Rohs Compliant: Yes |Molex 33472-0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$1.4200 / $2.1700 | Buy Now |
DISTI #
56H6892
|
Newark | Automotive Conn Housing, Rcpt, 6Pos, Product Range:Mx150 33472 Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Molex Mx150 33012 Series Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:250V Rohs Compliant: Yes |Molex 33472-0602 Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
77AC8466
|
Newark | Automotive Conn Mx150 Assy 1.5 Rcpt .5 Rcpt 2X3 Rohs Compliant: Yes |Molex 33472-0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.2000 | Buy Now |
DISTI #
538-33472-0602
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 RCPT .5 RCPT 2X3 LTGY B/6 RoHS: Compliant | 1783 |
|
$1.3700 / $2.1800 | Buy Now |
DISTI #
71458022
|
RS | MX150 ASSY 1.5 RCPT 2X3 LTGY B/6 | Molex Incorporated 33472-0602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.2000 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
135 Partner Stock |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
16853567
|
Verical | Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150™ Bag Min Qty: 35 Package Multiple: 1 | Americas - 135 |
|
$1.7900 | Buy Now |
DISTI #
33472-0602
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT .5 RCPT 2X3 LTGY B/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 9193 In Stock |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
MOL33472-0602
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X3 LTGY /6 | 71 |
|
$1.7834 / $1.8100 | Buy Now |
DISTI #
Molex 33472-0602
|
PEI Genesis | Combination Line Connector | 135 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-0602
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-0602
Molex
Combination Line Connector, 6 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHEALED | |
Body Breadth | 0.976 inch | |
Body Depth | 1.455 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |