-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5679
|
Newark | Automotive Conn Housing, Rcpt, 12Pos, Product Range:Mx150 33472 Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Molex Mx150 33012 Series Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:250V Rohs Compliant: Yes |Molex 33472-1202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$3.1000 / $4.3000 | Buy Now |
DISTI #
01J5679
|
Avnet Americas | Automotive Connector Housing, Polarisation B, Natural, MX150 33472 Series, Receptacle, 12 Positions - Bulk (Alt: 01J5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
538-33472-1202
|
Mouser Electronics | Automotive Connectors 3.50mm (.138) Pitch MX150 RoHS: Compliant | 826 |
|
$2.1400 / $2.6500 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Female Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Gray RoHS: Compliant |
176 Partner Stock |
|
$1.4000 / $2.1700 | Buy Now |
|
Quest Components | 83 |
|
$2.9267 / $4.7460 | Buy Now | |
|
Quest Components | 8 |
|
$4.1765 / $5.6952 | Buy Now | |
DISTI #
33472-1202
|
TTI | Automotive Connectors 3.50mm (.138) Pitch MX150 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 6000 In Stock |
|
$1.5100 / $1.6000 | Buy Now |
DISTI #
01J5679
|
Avnet Americas | Automotive Connector Housing, Polarisation B, Natural, MX150 33472 Series, Receptacle, 12 Positions - Bulk (Alt: 01J5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
01J5679
|
Avnet Americas | Automotive Connector Housing, Polarisation B, Natural, MX150 33472 Series, Receptacle, 12 Positions - Bulk (Alt: 01J5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
MOL33472-1202
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X6 L | 17878 |
|
$2.1971 / $2.2299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-1202
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1202
Molex
Combination Line Connector, 12 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.976 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 33472-1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33472-1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33472-1237 | Combination Line Connector, 12 Contact(s), Female, Receptacle | Molex | 33472-1202 vs 33472-1237 |
33472-1214 | Combination Line Connector, 12 Contact(s), Female, Receptacle | Molex | 33472-1202 vs 33472-1214 |
33472-1248 | Combination Line Connector, 12 Contact(s), Female, Receptacle | Molex | 33472-1202 vs 33472-1248 |
33472-1212 | Combination Line Connector, 12 Contact(s), Female, Receptacle | Molex | 33472-1202 vs 33472-1212 |