-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 20 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0989
|
Newark | Mx150 Assy 1.5 Rcpt 2X10 Ltgy B/20 Rohs Compliant: Yes |Molex 33472-2002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$4.2000 / $5.9100 | Buy Now |
DISTI #
538-33472-2002
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 RCPT 2X10 LTGY B/20 RoHS: Compliant | 631 |
|
$3.0100 / $4.4100 | Buy Now |
DISTI #
70816341
|
RS | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, w/o CPA, Gray | Molex Incorporated 33472-2002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 34 |
|
$3.7700 / $5.2400 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, without Connector Position Assurance, Gray RoHS: Compliant | 0 |
|
$1.9600 / $3.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.7000 | Buy Now |
|
Quest Components | 4 |
|
$11.7000 / $15.6000 | Buy Now | |
DISTI #
33472-2002
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 2X10 LTGY B/20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 8446 In Stock |
|
$1.8000 / $2.5900 | Buy Now |
DISTI #
MOL33472-2002
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X10 | 2993780 On Order |
|
$2.6139 / $3.3043 | Buy Now |
DISTI #
3050151
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 20POS, 22A RoHS: Compliant Min Qty: 1 Container: Each | 410 |
|
$3.7428 / $4.5942 | Buy Now |
DISTI #
3050151
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 20POS, 22A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 410 |
|
$3.0077 / $5.8638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-2002
Molex
Combination Line Connector, 20 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |