-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 20 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0990
|
Newark | Mx150 Assy 1.5 Rcpt 2X10 Cpa Ltgy B/20 Rohs Compliant: Yes |Molex 33472-2007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.7700 / $4.7100 | Buy Now |
DISTI #
538-33472-2007
|
Mouser Electronics | Automotive Connectors MX150 .138" REC 02X10P POL B RoHS: Compliant | 1429 |
|
$3.2300 / $5.5700 | Buy Now |
DISTI #
71458052
|
RS | MX150 ASSY 1.5 RCPT 2X10 CPA LTGY B/20 | Molex Incorporated 33472-2007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$3.3900 / $4.0600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
16 Partner Stock |
|
$2.1300 / $3.6300 | Buy Now |
DISTI #
77313310
|
Verical | Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag Min Qty: 35 Package Multiple: 1 | Americas - 4800 |
|
$1.9726 / $2.6512 | Buy Now |
DISTI #
33472-2007
|
TTI | Automotive Connectors MX150 .138" REC 02X10P POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9139 In Stock |
|
$2.3000 / $2.9200 | Buy Now |
DISTI #
MOL33472-2007
|
Interstate Connecting Components | 1243 |
|
$2.2928 / $2.8985 | Buy Now | |
DISTI #
Molex 33472-2007
|
PEI Genesis | Combination Line Connector | 4991 |
|
Buy Now | |
DISTI #
3050152
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 20POS, 22A RoHS: Compliant Min Qty: 1 Container: Each | 674 |
|
$3.3580 / $4.3069 | Buy Now |
DISTI #
3050152
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 20POS, 22A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 674 |
|
$2.6476 / $3.5636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-2007
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-2007
Molex
Combination Line Connector, 20 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |