-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0991
|
Newark | Mx150 Assy 1.5 Rcpt 2X2 Blk A/4 Rohs Compliant: Yes |Molex 33472-4001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 851 |
|
$1.8900 | Buy Now |
DISTI #
0334724001
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0334724001) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 7200 Factory Stock |
|
$1.2343 / $1.9573 | Buy Now |
DISTI #
01AH0991
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 01AH0991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 153 Partner Stock |
|
$1.9000 | Buy Now |
DISTI #
538-33472-4001
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 RCPT 2X2 BLK A/4 RoHS: Compliant | 13586 |
|
$1.6100 / $2.8300 | Buy Now |
DISTI #
71475852
|
RS | MX150 ASSY 1.5 RCPT 2X2 BLK A/4 | Molex Incorporated 33472-4001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Automotive Bag RoHS: Compliant |
10268 Partner Stock |
|
$1.0400 / $1.6100 | Buy Now |
DISTI #
65689018
|
Verical | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black Carton Min Qty: 40 Package Multiple: 1 | Americas - 10227 |
|
$1.0300 / $1.6000 | Buy Now |
DISTI #
19978171
|
Verical | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black Carton Min Qty: 40 Package Multiple: 1 | Americas - 41 |
|
$1.0300 / $1.6000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 480 |
|
$2.5575 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-4001
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-4001
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |