-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8479
|
Newark | Automotive Conn Mx150 1.5Mm F Conn Dr 4Ckt Gry Rohs Compliant: Yes |Molex 33472-4104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7039 |
|
$2.0500 / $2.9700 | Buy Now |
DISTI #
84AC5294
|
Newark | Mx150 Assy Rcp 2X2 Sg D/4 Rohs Compliant: Yes |Molex 33472-4104 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
538-33472-4104
|
Mouser Electronics | Automotive Connectors MX150 1.5mm F Conn DR 4Ckt Gry RoHS: Compliant | 0 |
|
$1.3500 / $2.4800 | Order Now |
|
Onlinecomponents.com | MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option D - Without Connector Position Assurance - With Open Lengthened Grommet Cap - Stone Gray. RoHS: Compliant |
7039 Partner Stock |
|
$1.0400 / $1.6100 | Buy Now |
DISTI #
33472-4104
|
TTI | Automotive Connectors MX150 1.5mm F Conn DR 4Ckt Gry RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$1.3700 | Buy Now |
DISTI #
MOL33472-4104
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X2 STGY D | 300 |
|
$1.6543 / $1.6790 | Buy Now |
|
Master Electronics | MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option D - Without Connector Position Assurance - With Open Lengthened Grommet Cap - Stone Gray. RoHS: Compliant |
7039 Partner Stock |
|
$1.0400 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-4104
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-4104
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |