-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1980
|
Newark | Automotive Conn Housing, Plug, 3Pos, Product Range:Mx150 33481 Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Molex Mx150 33000 Series Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Molex 33481-0301 (Alternate Part Number: 756054494097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1836 |
|
$2.0300 / $2.9100 | Buy Now |
DISTI #
23X5549
|
Newark | Automotive Conn Mx150 1X3P Male Plg Polar A W/O |Molex 33481-0301 (Alternate Part Number: 756054494097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.7600 | Buy Now |
DISTI #
0334810301
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334810301) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3532 / $1.7012 | Buy Now |
DISTI #
29X1980
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 29X1980) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 92 Partner Stock |
|
$1.7600 / $2.4300 | Buy Now |
DISTI #
538-33481-0301
|
Mouser Electronics | Automotive Connectors MX150 1X3P MALE PLG POLAR A W/O CPA RoHS: Compliant | 6301 |
|
$1.1600 / $1.9600 | Buy Now |
DISTI #
71458056
|
RS | MX150 Mat Sealed Male connector Assembly, Single Row, 3 Circuit, Keying Option A | Molex Incorporated 33481-0301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$1.9500 / $2.6000 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black RoHS: Compliant |
74337 Partner Stock |
|
$0.8980 / $1.3900 | Buy Now |
DISTI #
65684392
|
Verical | Conn Housing M 3 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 46 Package Multiple: 1 | Americas - 61540 |
|
$1.3800 | Buy Now |
DISTI #
16853584
|
Verical | Conn Housing M 3 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 46 Package Multiple: 1 | Americas - 12797 |
|
$0.6800 / $1.3800 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33481-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
33481-0301
Molex
Combination Line Connector, 3 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.674 inch | |
Body Length | 0.746 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 33481-0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33481-0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33481-0302 | Combination Line Connector, 3 Contact(s), Male, Receptacle, | Molex | 33481-0301 vs 33481-0302 |