-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1000
|
Newark | Mx150 Assy 1.5 Bld 1X6 Blk A/6 Rohs Compliant: Yes |Molex 33481-0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
82T4564
|
Newark | Mx150 Assy 1.5 Bld 1X6 Blk A/6 Rohs Compliant: Yes |Molex 33481-0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.3600 | Buy Now |
DISTI #
70967237
|
RS | MX150 ASSY 1.5 BLD 1X6 BLK A/6 | Molex Incorporated 33481-0601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$2.0600 / $2.7400 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
2608 Partner Stock |
|
$1.0200 / $1.5700 | Buy Now |
DISTI #
74095319
|
Verical | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 41 Package Multiple: 1 | Americas - 1710 |
|
$1.5600 | Buy Now |
DISTI #
16853586
|
Verical | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 41 Package Multiple: 1 | Americas - 898 |
|
$1.4400 / $1.5600 | Buy Now |
DISTI #
33481-0601
|
TTI | Automotive Connectors MX150 ASSY 1.5 BLD 1X6 BLK A/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2949 In Stock |
|
$1.3100 / $1.6900 | Buy Now |
DISTI #
MOL33481-0601
|
Interstate Connecting Components | MX150 ASSY 1.5 BLD 1X6 BLK A/6 | 1049 |
|
$1.6260 / $2.0555 | Buy Now |
DISTI #
Molex 33481-0601
|
PEI Genesis | Combination Line Connector | 4948 |
|
Buy Now | |
DISTI #
3050163
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 6POS, 22A RoHS: Compliant Min Qty: 1 Container: Each | 2749 |
|
$1.3122 / $2.1699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33481-0601
Molex
Buy Now
Datasheet
|
Compare Parts:
33481-0601
Molex
Combination Line Connector, 6 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.674 inch | |
Body Length | 1.159 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 33481-0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33481-0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33481-0607 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0607 |
33481-0606 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0606 |
33481-0612 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0612 |
33481-0609 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0609 |
33481-0611 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0611 |
33481-0613 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0613 |
33481-0608 | Combination Line Connector, 6 Contact(s), Male, Receptacle | Molex | 33481-0601 vs 33481-0608 |