-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5556
|
Newark | Mx150 Assy 1.5 Bld 2X4 Blk A/8/Molex Rohs Compliant: Yes |Molex 33482-0801 (Alternate Part Number: 756054494493 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 8 POS 3.5mm Crimp ST Cable Mount MX 150 Bag RoHS: Compliant |
210824 Partner Stock |
|
$0.5290 / $0.8040 | Buy Now |
|
Quest Components | 241 |
|
$0.8722 / $2.4920 | Buy Now | |
DISTI #
33482-0801
|
TTI | Automotive Connectors MX150 2X4P MALE PLG POLAR A W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 3684 In Stock |
|
$0.7490 | Buy Now |
DISTI #
Molex 33482-0801
|
PEI Genesis | Combination Line Connector | 213411 |
|
Buy Now | |
DISTI #
4235250
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$1.1607 | Buy Now |
|
Master Electronics | Conn Housing M 8 POS 3.5mm Crimp ST Cable Mount MX 150 Bag RoHS: Compliant |
210824 Partner Stock |
|
$0.5290 / $0.8040 | Buy Now |
DISTI #
10159614
|
TestEquity LLC | Molex 33482-0801 MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | 210824 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33482-0801
Molex
Buy Now
Datasheet
|
Compare Parts:
33482-0801
Molex
Combination Line Connector, 8 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.871 inch | |
Body Length | 0.883 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | 33472-081 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Total Number of Contacts | 8 |