-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1004
|
Newark | Mx150 Assy 1.5 Bld 2X2 Blk A/4 Rohs Compliant: Yes |Molex 33482-4001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$1.7600 / $2.5500 | Buy Now |
DISTI #
0334824001
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0334824001) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days Container: Bulk | 2950 |
|
$1.3779 / $1.7322 | Buy Now |
DISTI #
538-33482-4001
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 BLD 2X2 BLK A/4 RoHS: Compliant | 7404 |
|
$1.1800 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount Black Bag Automotive RoHS: Compliant |
6140 Partner Stock |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
65688556
|
Verical | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Black Bag Min Qty: 45 Package Multiple: 1 | Americas - 6092 |
|
$1.4000 | Buy Now |
DISTI #
77314774
|
Verical | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Black Bag Min Qty: 90 Package Multiple: 1 | Americas - 2241 |
|
$0.9660 | Buy Now |
DISTI #
50826693
|
Verical | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Black Bag Min Qty: 45 Package Multiple: 1 | Americas - 48 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
33482-4001
|
TTI | Automotive Connectors MX150 ASSY 1.5 BLD 2X2 BLK A/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 28139 In Stock |
|
$0.8800 / $1.1500 | Buy Now |
DISTI #
0334824001
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0334824001) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days Container: Bulk | 2950 |
|
$1.3779 / $1.7322 | Buy Now |
DISTI #
0334824001
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0334824001) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days Container: Bulk | 2950 |
|
$1.3779 / $1.7322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33482-4001
Molex
Buy Now
Datasheet
|
Compare Parts:
33482-4001
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.875 inch | |
Body Depth | 2.144 inch | |
Body Length | 0.887 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |