Part Details for 33482-4877 by Molex
Overview of 33482-4877 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288233482 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
10148773-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, pitch, 10 column, Right Angle. | |
10134877-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 6LP Omitted 4HP2LP4HP24S |
Price & Stock for 33482-4877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6923
|
Newark | Mx150 Assy 1.5 Bld 2X4 Ltgy B/6/Molex |Molex 33482-4877 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Connector Housing Plug - 8 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Light Gray. RoHS: Compliant |
1200 Partner Stock |
|
$0.5830 / $0.9640 | Buy Now |
DISTI #
35634633
|
Verical | Conn Housing PL 8 POS 3.5mm Crimp ST Cable Mount Light Gray Automotive RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 1200 |
|
$0.6400 | Buy Now |
DISTI #
334824877-MOL
|
TME | 33482-4877 Min Qty: 57 | 1200 |
|
$0.7370 / $0.7372 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ | |
DISTI #
C1S549803995231
|
Chip1Stop | Combination wrench | 1200 |
|
$0.6800 / $0.7240 | Buy Now |
|
Master Electronics | Connector Housing Plug - 8 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Light Gray. RoHS: Compliant |
1200 Partner Stock |
|
$0.5830 / $0.9640 | Buy Now |