Part Details for 33482-6325 by Molex
Overview of 33482-6325 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33482-6325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2593
|
Newark | Mx150 Assy 1.5 Bld 2X6 Blk A/10 |Molex 33482-6325 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 | Buy Now |
DISTI #
0334826325
|
Avnet Americas | Connector Housing Sealed Plug 12 Position 3.5mm Crimp Straight Cable Mount (Alt: 0334826325) Min Qty: 1600 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
538-33482-6325
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 BLD 2X6 BLK A/10 RoHS: Compliant | 0 |
|
$0.6250 / $0.7700 | Order Now |