-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9421
|
Newark | Mx150 Assy 1.5 Bld 2X8 Stgy D/16 |Molex 33482-8726 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
0334828726
|
Avnet Americas | MX150 ASSY 1.5 BLD 2X8 STGY D/16 - Bulk (Alt: 0334828726) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0666 / $2.5979 | Buy Now |
DISTI #
538-33482-8726
|
Mouser Electronics | Automotive Connectors MX150 SLD MALE DR 16CKT POL D W/O CPA RoHS: Compliant | 2658 |
|
$2.1100 / $3.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.9900 | Buy Now |
DISTI #
33482-8726
|
TTI | Automotive Connectors MX150 SLD MALE DR 16CKT POL D W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 600 In Stock |
|
$2.1400 / $2.9500 | Buy Now |
DISTI #
MOL33482-8726
|
Interstate Connecting Components | MX150 ASSY 1.5 BLD 2X8 STGY D 16 | 150 |
|
$2.1707 / $2.2031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33482-8726
Molex
Buy Now
Datasheet
|
Compare Parts:
33482-8726
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.875 inch | |
Body Depth | 2.144 inch | |
Body Length | 1.439 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |