Part Details for 33489 by Wiha Quality Tools
Overview of 33489 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8413
|
Newark | Dual Drive T-Handle Set, Metric Hex, 8Pc, Kit Contents:8 Pieces Of 2Mm, 2.5Mm, 3Mm, 4Mm, 5Mm, 6Mm, 8Mm, 10Mm Metric Hex Dual Drive T-Handle Set, Product Range:Softgrip Series Rohs Compliant: Yes |Wiha 33489 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$59.9100 | Buy Now |
DISTI #
431-2502-ND
|
DigiKey | HEX KEY SET W/STAND 8PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$69.3716 / $76.3800 | Buy Now |
DISTI #
596-33489
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 8 Piece Soft Grip Dual Drive Hex T-Handle Set - Metric RoHS: Compliant | 0 |
|
$77.8000 | Order Now |
|
Onlinecomponents.com | 8 Piece T-handle Ball End Hex Metric Soft Grip T-Handle |
3 In Stock |
|
$73.4700 / $93.6200 | Buy Now |
|
Master Electronics | 8 Piece T-handle Ball End Hex Metric Soft Grip T-Handle |
3 In Stock |
|
$73.4700 / $93.6200 | Buy Now |
DISTI #
10059231
|
Techni-Tool, Inc. | Wiha 33489 T-Handle Set, Hex, Dual Drive, Ball End, Metric, Soft Grip, 8 Pieces, 2.0-10mm Sizes | 2 |
|
$91.6600 | Buy Now |
DISTI #
10059231
|
TestEquity LLC | Wiha 33489 T-Handle Set, Hex, Dual Drive, Ball End, Metric, Soft Grip, 8 Pieces, 2.0-10mm Sizes | 2 |
|
$91.6600 | Buy Now |