Part Details for 334HC3700K2EM8 by Cornell Dubilier Electronics Inc
Overview of 334HC3700K2EM8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 334HC3700K2EM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1581-ND
|
DigiKey | CAP FILM 0.33UF 700VAC CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$235.1560 / $248.7200 | Buy Now |
DISTI #
598-334HC3700K2EM8
|
Mouser Electronics | Film Capacitors 0.33uF 700Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$232.5700 / $244.6100 | Order Now |
Part Details for 334HC3700K2EM8
334HC3700K2EM8 CAD Models
334HC3700K2EM8 Part Data Attributes
|
334HC3700K2EM8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334HC3700K2EM8
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1 mΩ | |
Height | 30.2 mm | |
Length | 66 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Ripple Current | 500000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 56 mm |