Part Details for 334HC6102K2EM8 by Cornell Dubilier Electronics Inc
Overview of 334HC6102K2EM8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 334HC6102K2EM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334HC6102K2EM8-ND
|
DigiKey | CAP FILM 0.33UF 1KVAC CHAS MT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.8717 | Buy Now |
DISTI #
598-334HC6102K2EM8
|
Mouser Electronics | Film Capacitors 0.33uF 1kVac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$331.7000 / $342.2200 | Order Now |
Part Details for 334HC6102K2EM8
334HC6102K2EM8 CAD Models
334HC6102K2EM8 Part Data Attributes:
|
334HC6102K2EM8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334HC6102K2EM8
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1 mΩ | |
Height | 30.2 mm | |
Length | 66 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Ripple Current | 600000 mA | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 56 mm |