Part Details for 334K400CS6-FA by Cornell Dubilier Electronics Inc
Overview of 334K400CS6-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334K400CS6-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4297
|
Newark | Film/M |Cornell Dubilier 334K400CS6-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 | Buy Now |
DISTI #
334K400CS6-FA-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC 6DIP Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.6180 | Buy Now |
DISTI #
598-334K400CS6-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 0.33uF 400V Capstick RoHS: Compliant | 0 |
|
$24.2600 / $34.2100 | Order Now |
DISTI #
V79:2366_26626027
|
Arrow Electronics | Radial Multi-pin Metallized Polymer Network for DC to DC Converters Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 39 |
|
$21.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8200 / $47.7900 | Buy Now |
DISTI #
61570142
|
Verical | Radial Multi-pin Metallized Polymer Network for DC to DC Converters Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 39 |
|
$25.1781 | Buy Now |
DISTI #
334K400CS6-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$19.3900 / $24.2300 | Buy Now |
Part Details for 334K400CS6-FA
334K400CS6-FA CAD Models
334K400CS6-FA Part Data Attributes:
|
334K400CS6-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334K400CS6-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 15 mm | |
Terminal Shape | FLAT | |
Width | 17.8 mm |