Part Details for 334PPR630KG by Illinois Capacitor Inc
Overview of 334PPR630KG by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 334PPR630KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6055
|
Newark | Film/Ic Rohs Compliant: Yes |Illinois Capacitor 334PPR630KG RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 0.33uF ±10% - 630WVDC - +105°C RoHS: Compliant |
1800 Partner Stock |
|
$2.1900 / $6.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2340 |
|
RFQ | |
|
Master Electronics | Polypropylene Film Capacitor - 0.33uF ±10% - 630WVDC - +105°C RoHS: Compliant |
1800 Partner Stock |
|
$2.1900 / $6.2900 | Buy Now |
Part Details for 334PPR630KG
334PPR630KG CAD Models
334PPR630KG Part Data Attributes
|
334PPR630KG
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
334PPR630KG
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |