Part Details for 334RG1K by Littelfuse Inc
Overview of 334RG1K by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 334RG1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9726
|
Newark | Ntc Thermistor 330K Ohm 10% Do35/Bulk |Littelfuse 334RG1K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5920 | Buy Now |
DISTI #
803-334RG1K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 330K OHM 10% DO35 RoHS: Compliant | 0 |
|
$0.4860 / $1.3800 | Order Now |
Part Details for 334RG1K
334RG1K CAD Models
334RG1K Part Data Attributes
|
334RG1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
334RG1K
Littelfuse Inc
NTC Thermistor, 330000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 330000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4263 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |