Part Details for 335-10-108-00-160000 by Mill-Max Mfg Corp
Overview of 335-10-108-00-160000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4160-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1600-00 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 335-10-108-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10376-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
128 In Stock |
|
$3.3859 / $5.8400 | Buy Now |
DISTI #
575-3351010800160000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 105 |
|
$3.3800 / $5.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.9100 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
000000000003631584
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.5800 / $14.7800 | Buy Now |
Part Details for 335-10-108-00-160000
335-10-108-00-160000 CAD Models
335-10-108-00-160000 Part Data Attributes
|
335-10-108-00-160000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
335-10-108-00-160000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |