Part Details for 335-6105-033 by Amphenol Corporation
Overview of 335-6105-033 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-561MEW | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1246-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
PFL1610-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 335-6105-033
335-6105-033 CAD Models
335-6105-033 Part Data Attributes
|
335-6105-033
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
335-6105-033
Amphenol Corporation
Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 335-6105-033
This table gives cross-reference parts and alternative options found for 335-6105-033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 335-6105-033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335-6105-B34 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 335-6105-033 vs 335-6105-B34 |
348-5205-F04 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 335-6105-033 vs 348-5205-F04 |
348-5205-F25 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 335-6105-033 vs 348-5205-F25 |
335-6105-E15 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 335-6105-033 vs 335-6105-E15 |
335-6105-025 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 335-6105-033 vs 335-6105-025 |
348-5205-F35 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 335-6105-033 vs 348-5205-F35 |
335-6105-F23 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 335-6105-033 vs 335-6105-F23 |
348-5205-C24 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 335-6105-033 vs 348-5205-C24 |
348-5205-G53 | Board Connector, 30 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 335-6105-033 vs 348-5205-G53 |
474-5005-032 | Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 335-6105-033 vs 474-5005-032 |