Part Details for 335-90-120-00-160000 by Mill-Max Mfg Corp
Overview of 335-90-120-00-160000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4160-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1600-00 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 335-90-120-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335-90-120-00-160000-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.2528 | Buy Now |
DISTI #
575-3359012
|
Mouser Electronics | Headers & Wire Housings 20 POS LOW PROFILE RoHS: Not Compliant | 0 |
|
$3.2000 / $4.0300 | Order Now |
DISTI #
MMX335-90-120-00-160000
|
Heilind Electronics | SINGLE ROW LOW PROFILE PIN HEADER | Americas - 172 in Stock |
|
$8.5050 / $17.6618 | Buy Now |
DISTI #
MMX335-90-120-00-160000
|
Interstate Connecting Components | SINGLE ROW LOW PROFILE PIN HEADER | 57 |
|
$8.5050 / $17.6618 | Buy Now |
DISTI #
000000000003471305
|
Sager | Headers & Wire Housings 20 POS LOW PROFILE Min Qty: 50 | 0 |
|
$2.5100 / $16.3400 | Buy Now |
Part Details for 335-90-120-00-160000
335-90-120-00-160000 CAD Models
335-90-120-00-160000 Part Data Attributes
|
335-90-120-00-160000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
335-90-120-00-160000
Mill-Max Mfg Corp
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |